The 3.0SMCJ5.0A transient voltage suppressor is a unidirectional single-element device with a clamping voltage of 9.2V and a minimum breakdown voltage of 6.4V. It is designed to operate over a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 1mA. The device is surface mountable and has a peak pulse power rating of 3kW and a peak pulse current rating of 326A.
Checking distributor stock and pricing after the page loads.
Panjit 3.0SMCJ5.0A_R1_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 9.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Peak Pulse Current | 326A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.