The 3.0SMCJ5.0A_R2_00001 transient voltage suppressor from Panjit is a single-element unidirectional device with a clamping voltage of 9.2V and a minimum breakdown voltage of 6.4V. It operates over a temperature range of -55°C to 150°C and features a peak pulse current of 326A and peak pulse power of 3kW. The device is packaged in an SMC case and is designed for surface mount applications. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panjit 3.0SMCJ5.0A_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 9.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Peak Pulse Current | 326A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.