The 3.0SMCJ64CA transient voltage suppressor is a single-element device with a clamping voltage of 103V and a minimum breakdown voltage of 71.1V. It is designed to operate over a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 5uA. The device is mounted in a surface-mount SMC package and is compliant with RoHS regulations.
Panjit 3.0SMCJ64CA_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 103V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 29.2A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3.0SMCJ64CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.