The 5KP180 transient voltage suppressor diode from Panjit features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a unidirectional polarity and is made of silicon. The diode is a 2-terminal device with an axial terminal position and a maximum reverse voltage of 180V. It can handle a maximum non-repetitive peak reverse power dissipation of 5000W. The device is packaged in an O-PALF-W2 package type.
Panjit 5KP180 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Breakdown Voltage-Min | 198 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 322 |
| Breakdown Voltage-Nom | 225.9 |
| Breakdown Voltage-Max | 253.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 5KP180 to view detailed technical specifications.
No datasheet is available for this part.