The Panjit 5KP33CA_R2_10001 is a bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 36.7V and a maximum operating temperature of 175°C. It features a peak pulse current of 94A and a peak pulse power of 5kW. This device is compliant with RoHS regulations and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 94A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| RoHS | Compliant |