The AZD27C21 T/R7 is a single Zener diode with a nominal Zener voltage of 21V and a Zener voltage tolerance of 6%. It has a maximum power dissipation of 1000mW and a maximum reverse leakage current of 10uA. The diode is available in a small outline package, SOD-123FL, with a lead shape of flat and a seated plane height of 1.08mm. It is suitable for surface mount applications and has a maximum operating temperature range of -55 to 150 degrees Celsius.
Panjit AZD27C21 T/R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-123FL |
| Package Description | Small Outline Diode Package |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.95(Max) |
| Package Width (mm) | 1.95(Max) |
| Package Height (mm) | 1.08(Max) |
| Seated Plane Height (mm) | 1.08(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 21V |
| Maximum Zener Impedance | 15Ohm |
| Zener Voltage Tolerance | 6% |
| Maximum Power Dissipation | 1000mW |
| Maximum Reverse Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SZE49 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.