Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, GREEN, PLASTIC, MDI, 4 PIN
Panjit B6S_R2_00001 technical specifications.
| Element Configuration | Single |
| Forward Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit B6S_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.