The BAS21W-AU_R2_000A1 is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element material and a rectifier diode type. The device has a maximum reverse voltage of 250 volts and a maximum power dissipation of 0.2 watts. It is packaged in a green, plastic package with three terminals.
Panjit BAS21W-AU_R2_000A1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit BAS21W-AU_R2_000A1 to view detailed technical specifications.
No datasheet is available for this part.