The BAS40S is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a 3-pin package and is compliant with ROHS regulations. The diode has a maximum reverse voltage of 40V and a maximum power dissipation of 0.225W.
Sign in to ask questions about the Panjit BAS40S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit BAS40S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit BAS40S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.