The BAS40SW is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features two diode elements with a maximum reverse voltage of 40 volts and a maximum power dissipation of 0.225 watts. The diode is available in a 3-pin package type R-PDSO-G3. The BAS40SW is a dual-element device with terminals positioned in a dual configuration.
Sign in to ask questions about the Panjit BAS40SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit BAS40SW technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit BAS40SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.