
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon,
Panjit BAS40SW_R1_00001 technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 200mA |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.