Diode Schottky 40V 0.2A 3-Pin SOT-323 T/R
Panjit BAS40W_R1_00001 technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 200mA |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAS40W_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.