
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
Panjit BAT54SW_R1_00001 technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
