Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, MELF-2
Checking distributor stock and pricing after the page loads.
| Forward Current | 200mA |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |