The BAV70-AU_R2_000A1 is a dual silicon rectifier diode with a maximum reverse voltage of 100V and a maximum power dissipation of 0.25W. It is packaged in a 3-pin green plastic package with terminals positioned on the dual side. The diode operates within a temperature range of -55°C to 150°C. The BAV70-AU_R2_000A1 is a general purpose rectifier diode suitable for various applications.
Panjit BAV70-AU_R2_000A1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.