The BAV70DW_R1_00001 is a general purpose rectifier diode from Panjit, featuring a maximum operating temperature range of -55°C to 150°C. It has a maximum repetitive reverse voltage of 100V and a peak non-repetitive surge current of 4A. The diode is packaged in a SOT-363 surface mount package and is RoHS compliant. It can handle a forward current of up to 150mA and has a reverse recovery time of 4ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |