The BAW56T/R7 is a silicon rectifier diode with a maximum reverse voltage of 100V and a maximum power dissipation of 0.25W. It has a dual terminal position and a 3-pin package type R-PDSO-G3. The diode element material is silicon and the diode type is a rectifier diode. The device operates over a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panjit BAW56T/R7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |