The BC817-25_R1_00001 is a bipolar junction transistor with a maximum collector current of 500mA and a maximum power dissipation of 300mW. It has a collector base voltage rating of 50V and is packaged in a surface mount SOT-23 package. The transistor operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |