
Dual NPN/PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 6-pin SOT-363 package with gull-wing leads, measuring 2.2mm x 1.35mm x 1mm. Offers a maximum collector-emitter voltage of 65V, a maximum collector current of 0.1A, and a power dissipation of 225mW. Includes a minimum DC current gain of 200 for NPN and 220 for PNP, with a maximum transition frequency of 100MHz. Operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Panjit BC846BPN T/R13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit BC846BPN T/R13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-26 |
| Package/Case | SOT-363 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN|PNP |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 6@NPN|5@PNPV |
| Maximum Collector-Emitter Voltage | 65V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 225mW |
| Minimum DC Current Gain | 200@2mA@5V@NPN|220@2mA@5V@PNP |
| Maximum Transition Frequency | 100(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit BC846BPN T/R13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.