
Dual NPN/PNP bipolar junction transistor for surface mount applications. Features a 6-pin SOT-363 package with gull-wing leads and a 0.65mm pin pitch. Offers a maximum collector-emitter voltage of 65V, a maximum collector current of 0.1A, and a power dissipation of 225mW. Key specifications include a minimum DC current gain of 200 (NPN) and 220 (PNP), with a maximum transition frequency of 100MHz. Operating temperature range is -55°C to 150°C.
Panjit BC846BPN T/R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-26 |
| Package/Case | SOT-363 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN|PNP |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 6@NPN|5@PNPV |
| Maximum Collector-Emitter Voltage | 65V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 225mW |
| Minimum DC Current Gain | 200@2mA@5V@NPN|220@2mA@5V@PNP |
| Maximum Transition Frequency | 100(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit BC846BPN T/R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.