The BC847B_R1_00001 is a bipolar junction transistor with a collector base voltage of 50V and a maximum collector current of 100mA. It is packaged in a SOT-23 package and is designed for surface mount applications. The transistor has a maximum power dissipation of 330mW and operates over a temperature range of -55°C to 150°C. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |