
NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 6-pin SOT-563 plastic package with flat leads and a 0.55mm pin pitch. Delivers a maximum collector-emitter voltage of 45V and a continuous collector current of 0.1A, with a power dissipation of 210mW. Offers a high DC current gain of 420 at 2mA/5V. Operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Panjit BC847CSTB6 T/R13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit BC847CSTB6 T/R13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | SOT-563 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.7(Max) |
| Package Width (mm) | 1.3(Max) |
| Package Height (mm) | 0.6(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.55(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 50V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 210mW |
| Minimum DC Current Gain | 420@2mA@5V |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit BC847CSTB6 T/R13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.