The BC848B_R2_00001 is a surface mount power management IC from Panjit, featuring a maximum collector current of 100mA and a maximum operating temperature of 150°C. It has a collector base voltage of 30V and a maximum power dissipation of 330mW. The device is RoHS compliant and suitable for use in a wide range of applications. It is packaged in a SOT-23 case and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |