The BC849CW_R1_00001 is a SOT-323 bipolar junction transistor with a collector base voltage of 30V and a maximum collector current of 100mA. It has a maximum power dissipation of 150mW and operates over a temperature range of -55°C to 150°C. The device is surface mount and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 30V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |