The BZT52-B20S is a single Zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.2W. It features a unidirectional polarity and is constructed from silicon. The diode is packaged in a green, plastic package with 2 pins. The device is suitable for use in a variety of applications, including voltage regulation and protection circuits.
Panjit BZT52-B20S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit BZT52-B20S to view detailed technical specifications.
No datasheet is available for this part.