Diode Zener Single 7.5V 5% 200mW 2-Pin SOD-723 T/R
Checking distributor stock and pricing after the page loads.
Panjit BZX784C7V5T/R13" technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Zener Voltage | 7.5V |
| RoHS | Compliant |