
The BZX84B10_R2_00001 is a surface mount SOT-23 zener diode with a maximum operating temperature range of -50°C to 150°C. It has a maximum power dissipation of 410mW and a zener voltage of 10V. The device is RoHS compliant and suitable for use in a variety of applications. The SOT-23 package is a small, surface mount package that is commonly used in modern electronics.
Panjit BZX84B10_R2_00001 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panjit BZX84B10_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.
