The BZX84B7V5 Zener Diode is a surface mount device with a maximum power dissipation of 410mW. It operates within a temperature range of -50°C to 150°C. The diode features a reverse leakage current of 1uA. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Panjit BZX84B7V5_R1_00001 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
No datasheet is available for this part.