The BZX84C10_R1_00001 is a 10V Zener diode with a maximum power dissipation of 410mW and a maximum reverse leakage current of 200nA. It is designed for surface mount applications and operates over a temperature range of -55°C to 150°C. The diode is packaged in a SOT-23 package and is compliant with RoHS regulations. It is not radiation hardened.
Panjit BZX84C10_R1_00001 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.