The BZX84C10_R2_00001 is a surface mount SOT-23 zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 410mW and a maximum reverse leakage current of 200nA. The device is RoHS compliant and suitable for use in a variety of applications. The package type is R-PDSO-G3, a 3-lead package with a gull wing lead configuration.
Panjit BZX84C10_R2_00001 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.