The BZX84C10T/R7 is a unidirectional silicon zener diode with a maximum power dissipation of 0.41W and a maximum operating temperature of 150 degrees Celsius. It has a dual terminal position and a pin count of 3. The diode element material is silicon and the diode type is a zener diode. The device is packaged in a 3-pin R-PDSO-G3 package type.
Panjit BZX84C10T/R7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.41 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.