The BZX84C18 Zener diode is a single-channel device with a Zener voltage of 18V. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 410mW. The diode is packaged in a SOT-23 surface mount package, making it suitable for use in compact electronic designs. The BZX84C18 is RoHS compliant and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
Panjit BZX84C18_R1_00001 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.