The BZX84C2V4W Zener Diode is a surface mount device with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 50uA. The device is RoHS compliant and available in the SOT-323 package type.
Panjit BZX84C2V4W_R1_00001 technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
No datasheet is available for this part.