
This device is a surface-mount silicon Zener diode in the BZX84C2V4 Series and is offered in the SOT-23 package. It has a nominal Zener voltage of 5.6 V at 5 mA with a 5% tolerance range from 5.32 V to 5.88 V. The rated power dissipation is 410 mW, with a maximum ZZT of 40 Ω at IZT and a maximum ZZK of 400 Ω at IZK. Maximum reverse current is 1 µA at 2 V, and the datasheet specifies operation from -55 °C to 150 °C junction temperature.
Sign in to ask questions about the Panjit BZX84C5V6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit BZX84C5V6 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit BZX84C5V6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.