The BZX84C5V6_R2_00001 is a surface mount SOT-23 zener diode from Panjit with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 410mW and a zener voltage of 5.6V. The diode is RoHS compliant and suitable for use in a variety of applications. The SOT-23 package is a small, surface mount package that is commonly used in modern electronics.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 5.6V |
| RoHS | Compliant |