This 4-element bridge rectifier diode is made from SILICON and features a breakdown voltage of at least 50V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is available in a ROHS compliant, surface mount, plastic DIP-4 package.
Panjit DI100S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit DI100S to view detailed technical specifications.
No datasheet is available for this part.