The DI102S is a bridge rectifier diode from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a dual terminal position and a pin count of 4. The diode element material is silicon, and the diode type is a bridge rectifier diode. The device is compliant with ROHS standards and is packaged in a surface mount, plastic, DIP-4 package.
Panjit DI102S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.