The DL4746A is a unidirectional Zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 1W. It has 2 terminals positioned at the end of the package and a pin count of 2. The diode element is made of silicon and is a single Zener diode. The package is ROHS compliant, made of glass, and has a DL-41 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |