The DL4747AT/R13 is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 1W. It features a 2-pin package type O-LELF-R2 and has a single diode element made of silicon. This zener diode is suitable for high-temperature applications and has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Panjit DL4747AT/R13 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |