This silicon zener diode features a maximum operating temperature of 200°C and a maximum power dissipation of 1W. It has a unidirectional polarity and is constructed from a single silicon diode element. The diode is packaged in an O-LELF-R2 package with 2 terminals positioned at the end.
Panjit DL4757AT/R13 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.