The ER2004FCT is a RoHS compliant, single-element rectifier diode with a maximum operating temperature of 150°C. It features a TO-220AB package with three pins and is made from silicon. The diode is suitable for general-purpose rectification applications and has a maximum reverse voltage of 400V. It can operate within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Panjit ER2004FCT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.