This is a general purpose rectifier diode with a breakdown voltage of at least 200V and a maximum operating temperature of 150°C. It has a dual terminal configuration and is packaged in a SMA-2 pin format. The diode element is made of silicon and has a maximum reverse voltage of 200V. The device is suitable for use in a variety of applications where a reliable rectifier diode is required.
Panjit ES2D-AU_R1_000A1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.