This silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a dual terminal position and is packaged in a SMC-2 pin configuration. The diode element material is silicon and the diode type is a rectifier diode. It is rated for a maximum reverse voltage of 800 volts.
Panjit FR3K_R2_00001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit FR3K_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.