Sign in to ask questions about the Panjit GBPC2502W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit GBPC2502W technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit GBPC2502W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.