High-performance bridge rectifier diode designed for efficient AC to DC conversion. Features a maximum repetitive peak reverse voltage of 400V and a continuous forward current rating of 35A. This four-element rectifier operates reliably up to a maximum operating temperature of 150°C.
Sign in to ask questions about the Panjit GBPC3504W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit GBPC3504W technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit GBPC3504W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.