The GS1M_R2_10001 is a surface mount general purpose rectifier diode with a maximum forward current of 1A and a maximum repetitive reverse voltage of 1kV. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The diode is packaged in a plastic SMA package with 2 pins.
Checking distributor stock and pricing after the page loads.
Panjit GS1M_R2_10001 technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |