General purpose rectifier diode featuring a single silicon element. Rated for a maximum repetitive peak reverse voltage of 100V and a maximum power dissipation of 0.5W. This 2-terminal component, housed in a glass LL-34 package, offers a forward current of 0.15A. ROHS compliant and designed for general rectification applications.
Panjit LL4148 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit LL4148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.