Diode Small Signal Switching 100V 0.15A 2-Pin Quadro MELF T/R
Panjit LS4148_R1_10001 technical specifications.
| Forward Current | 150mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
No datasheet is available for this part.