This general purpose rectifier diode is made from silicon and features a maximum reverse voltage of 150V. It has a dual terminal position and operates within a temperature range of -65°C to 175°C. The diode is packaged in a DO-214AB package type, which is a 2-pin surface mount package.
Panjit MB515_R2_00001 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.