
NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 15V collector-emitter voltage, 0.2A maximum DC collector current, and 225mW maximum power dissipation. This single-element transistor is housed in a 3-pin SOT-23 plastic package with gull-wing leads. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Panjit MMBT2369A T/R13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit MMBT2369A T/R13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 0.95(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 40V |
| Maximum Emitter Base Voltage | 4.5V |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum DC Collector Current | 0.2A |
| Maximum Power Dissipation | 225mW |
| Material | Si |
| Minimum DC Current Gain | 40@10mA@1V|30@[email protected]|20@100mA@1V |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit MMBT2369A T/R13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.